Ruland, 0.75 in OD 8 mm, 1 in Length 8 mm Beam Coupling
- RS Stock No.:
- 801-417
- Mfr. Part No.:
- ROCMD19-8-8-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€86.88
(exc. VAT)
€106.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.88 |
*price indicative
- RS Stock No.:
- 801-417
- Mfr. Part No.:
- ROCMD19-8-8-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.75in | |
| Length | 1in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.07nm | |
| Moment of Inertia | 0.765 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 4° | |
| Style | Clamp | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.75in | ||
Length 1in | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.07nm | ||
Moment of Inertia 0.765 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 4° | ||
Style Clamp | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise alignment and torque transmission in various mechanical applications. With an 8mm x 8mm bore size and a Compact design, it ensures reliable performance in demanding environments.
Features two sets of three spiral cuts for enhanced misalignment tolerance
Machined from 7075 aluminium for reduced weight and low inertia
Offers a maximum speed rating of 6,000 RPM for efficient operation
Manufactured to meet stringent DIN 912 12.9 standards for maximum torque
