Ruland, 0.75 in OD 6 mm, 1 in Length 5 mm Beam Coupling
- RS Stock No.:
- 801-412
- Mfr. Part No.:
- ROCMD19-6-5-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€86.88
(exc. VAT)
€106.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.88 |
*price indicative
- RS Stock No.:
- 801-412
- Mfr. Part No.:
- ROCMD19-6-5-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.75in | |
| Length | 1in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.07nm | |
| Moment of Inertia | 0.783 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 4° | |
| Misalignment - Parallel | 0.38mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Material | Aluminium | |
| Bore Size A | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.75in | ||
Length 1in | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.07nm | ||
Moment of Inertia 0.783 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 4° | ||
Misalignment - Parallel 0.38mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Material Aluminium | ||
Bore Size A 6mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling provides enhanced misalignment capability, crafted from a single piece of 7075 aluminium. With 6mm x 5mm bores and a Compact design, it ensures precision in mechanical applications.
Compact dimensions with an outer diameter of 19.0mm and length of 25.4mm for versatile fit
Machined from 7075 aluminium to achieve a lightweight, low-inertia profile
Equipped with two sets of three spiral cuts for improved misalignment tolerance
Reference mark on the outer diameter guides users to the larger bore
