Ruland, 2.25 in OD 25 mm, 3.25 in Length 22 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-507
Mfr. Part No.:
ROCMD57-25-22-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

190.389 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

25mm

Bore Size B

22mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is engineered to accommodate 25mm and 22mm bores, designed for precise torque transmission while allowing for compensatory misalignment.

Crafted from 7075 aluminium for reduced weight and low inertia

Features two sets of three spiral cuts for improved misalignment capacity

Machined from North American sourced bar stock, ensuring high quality

Complies with RoHS3, REACH, and Conflict Minerals standards for safety

Handles a maximum speed of 6,000 RPM for operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy