Ruland, 2.25 in OD 25 mm, 3.25 in Length 18 mm Beam Coupling
- RS Stock No.:
- 801-505
- Mfr. Part No.:
- ROCMD57-25-18-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€381.85
(exc. VAT)
€469.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.85 |
*price indicative
- RS Stock No.:
- 801-505
- Mfr. Part No.:
- ROCMD57-25-18-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 190.865 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 18mm | |
| Bore Size A | 25mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 190.865 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 18mm | ||
Bore Size A 25mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to efficiently handle misalignment while providing robust torque capabilities. Crafted from high-grade aluminium, it serves as a reliable solution for connecting shafts in various mechanical systems.
Machined from 7075 aluminium for reduced weight and low inertia
Increased misalignment capacity due to the design of three spiral cuts on each beam
Meets DIN 912 12.9 standards, ensuring maximum torque performance
Features a reference mark on the outer diameter for easy identification
Manufactured in the USA under stringent quality controls
Related links
- Ruland 3.25 in Length 25 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 24 mm Beam Coupling
- Ruland 3.25 in Length 22 mm Beam Coupling
- Ruland 3.25 in Length 20 mm Beam Coupling
- Ruland 3.25 in Length 19 mm Beam Coupling
- Ruland 3.25 in Length 21 mm Beam Coupling
- Ruland 3.25 in Length 17 mm Beam Coupling
