Ruland, 1 in OD 12 mm, 1.5 in Length 10 mm Beam Coupling
- RS Stock No.:
- 801-523
- Mfr. Part No.:
- ROCMD25-12-10-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€102.53
(exc. VAT)
€126.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.53 |
*price indicative
- RS Stock No.:
- 801-523
- Mfr. Part No.:
- ROCMD25-12-10-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.524 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 0.76mm | |
| Misalignment - Axial | 0.51mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.524 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 0.76mm | ||
Misalignment - Axial 0.51mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise alignment and enhanced torque transmission between shafts, featuring two sets of three spiral cuts for increased misalignment adaptability.
Machined from 7075 aluminium for lightweight yet robust performance
Offers a maximum torque capability exceeding DIN 912 12.9 standards
Equipped with two sets of three spiral cuts for improved misalignment handling
Features metric hardware compliant with RoHS3 and REACH standards
Manufactured under stringent controls in an ISO-certified facility
Related links
- Ruland 1.5 in Length 12 mm Beam Coupling
- Ruland 1.5 in Length 11 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 8 mm Beam Coupling
- Ruland 1.5 in Length 9 mm Beam Coupling
- Ruland 1.5 in Length 10 mm Beam Coupling
- Ruland 1.5 in Length 10 mm Beam Coupling
