Ruland, 1 in OD 12 mm, 1.5 in Length 11 mm Beam Coupling
- RS Stock No.:
- 801-524
- Mfr. Part No.:
- ROCMD25-12-11-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€102.53
(exc. VAT)
€126.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.53 |
*price indicative
- RS Stock No.:
- 801-524
- Mfr. Part No.:
- ROCMD25-12-11-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.511 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.76mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Bore Size B | 11mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.511 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.76mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Bore Size B 11mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise shaft connection and misalignment compensation, featuring a robust aluminium construction that ensures durability and low inertia.
Machined from a single piece of 7075 aluminium for enhanced strength
Designed with two sets of three spiral cuts for superior misalignment tolerance
Reference mark for clear identification of the larger bore
Capable of withstanding maximum torque specified beyond DIN 912 12.9 standards
Lightweight construction ensures reduced inertia for performance efficiency
Related links
- Ruland 1.5 in Length 12 mm Beam Coupling
- Ruland 1.5 in Length 10 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 8 mm Beam Coupling
- Ruland 1.5 in Length 9 mm Beam Coupling
- Ruland 1.5 in Length 11 mm Beam Coupling
- Ruland 1.5 in Length 10 mm Beam Coupling
