Ruland, 1 in OD 12 mm, 1.5 in Length 9 mm Beam Coupling
- RS Stock No.:
- 801-529
- Mfr. Part No.:
- ROCMD25-12-9-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€102.53
(exc. VAT)
€126.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.53 |
*price indicative
- RS Stock No.:
- 801-529
- Mfr. Part No.:
- ROCMD25-12-9-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.535 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.76mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Material | Aluminium | |
| Bore Size B | 9mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.535 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.76mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Material Aluminium | ||
Bore Size B 9mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling with 12mm x 9mm bores, 25.4mm OD, and 38.0mm length. It is machined from a single piece of material and features two sets of three spiral cuts.
Features 12mm x 9mm bores for versatile coupling needs
Machined from a single piece of 7075 aluminium for durability
Designed for maximum torque capabilities, exceeding DIN 912 12.9 standards
Includes reference mark for easy identification of the larger bore
Capable of accommodating angular misalignment up to 5.0°
Related links
- Ruland 1.5 in Length 9 mm Beam Coupling
- Ruland 1.5 in Length 9 mm Beam Coupling
- Ruland 1.5 in Length 12 mm Beam Coupling
- Ruland 1.5 in Length 10 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 11 mm Beam Coupling
- Ruland 1.5 in Length 8 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
