Ruland, 0.787 in OD 0.25 in, 1.102 in Length 4 mm Beam Coupling
- RS Stock No.:
- 801-554
- Mfr. Part No.:
- MIC20-1/4"-4MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€71.28
(exc. VAT)
€87.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.28 |
*price indicative
- RS Stock No.:
- 801-554
- Mfr. Part No.:
- MIC20-1/4"-4MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.787in | |
| Length | 1.102in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.03nm | |
| Moment of Inertia | 1.085 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 4mm | |
| Bore Size A | 0.25in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.787in | ||
Length 1.102in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.03nm | ||
Moment of Inertia 1.085 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 4mm | ||
Bore Size A 0.25in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is engineered for high precision applications requiring minimal backlash. Designed for compatibility with shafts of varying sizes, it excels in delivering reliable performance in dynamic environments.
Manufactured from lightweight 7075 aluminium for low inertia
Zero-backlash design ensures high positioning accuracy
Dynamic and static torque ratings provide strong performance metrics
Machined from a single piece for enhanced misalignment capabilities
Compact design with purely metric dimensions for versatile installations
Related links
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 5 mm Beam Coupling
- Ruland 1.102 in Length 6 mm Beam Coupling
- Ruland 1.102 in Length 0.25 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
