Ruland, 0.787 in OD 0.25 in, 1.102 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-556
- Mfr. Part No.:
- MIC20-1/4"-6MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€71.28
(exc. VAT)
€87.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.28 |
*price indicative
- RS Stock No.:
- 801-556
- Mfr. Part No.:
- MIC20-1/4"-6MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.787in | |
| Length | 1.102in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.03nm | |
| Moment of Inertia | 1.083 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.25in | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.787in | ||
Length 1.102in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.03nm | ||
Moment of Inertia 1.083 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.25in | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling with 0.2500 inch x 6mm, 0.787 inch OD, and 1.102 inch length. This gives it higher misalignment capabilities than comparably sized multiple beam couplings.
Machined from a single piece of 7075 aluminium for lightweight and low inertia
Zero-backlash design ensures high accuracy in positioning applications
Capable of accommodating significant misalignment with high torsional stiffness
Dynamic torque ratings suitable for both reversing and non-reversing specifications
Compact dimensions with purely metric outer diameter and length
Manufactured under stringent controls for reliable performance
Related links
- Ruland 1.102 in Length 5 mm Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 0.25 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 6 mm Beam Coupling
- Ruland 1.102 in Length 6 mm Beam Coupling
- Ruland 1.102 in Length 5 mm Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
