Huco, 15.9 mm OD 6 mm, 25.4 mm Length 6 mm Coupler
- RS Stock No.:
- 171-6685
- Mfr. Part No.:
- 703.16.2222
- Manufacturer:
- Huco
Subtotal (1 unit)*
€79.60
(exc. VAT)
€97.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.60 |
*price indicative
- RS Stock No.:
- 171-6685
- Mfr. Part No.:
- 703.16.2222
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 5Nm | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 0.2mm | |
| Bore Size B | 6mm | |
| Bore Size A | 6mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | 774 (BS 45 Pt. 1), BS 46 Pt. 1, ISO 77 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 5Nm | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 0.2mm | ||
Bore Size B 6mm | ||
Bore Size A 6mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals 774 (BS 45 Pt. 1), BS 46 Pt. 1, ISO 77 | ||
- COO (Country of Origin):
- GB
Beam couplings will readily accommodate any combination of axial motion, angular and parallel misalignment. The 3 start helical-cut design provides higher torque capability and reduced wind-up compared with single beam versions. Multi-Beam is available in three standard materials: stainless steel, aluminium and acetal, for shaft diameters from 1mm to 38mm.
Torsionally rigid design
Zero backlash
No moving parts
Single beam simple coupling compatible with industry standard types
3-Beam single stage for increased torsional stiffness
6-Beam two stage for torsional stiffness and increased radial compliance
Step Beam for low inertia, electrical isolation, low cost
