Ruland, 15 mm OD 4 mm, 21.8 mm Length Coupler 3 mm

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€18.25

(exc. VAT)

€22.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€18.25-
6 - 9€17.553%
10 +€17.195%

*price indicative

RS Stock No.:
186-4133
Mfr. Part No.:
MJS15-4-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

21.8mm

Maximum Speed

8000rpm

Torque Rating

0.92Nm

Hub Material

Aluminium

Style

Set Screw

Bellows Material

2024-T351 Aluminium Bar

Bore Size A

4mm

Minimum Operating Temperature

-23°C

Bore Size B

3mm

Maximum Operating Temperature

82°C

Series

MJS15-4-A

Standards/Approvals

RoHs and Reach

Screw Size

M3

Ruland MJS15-4-A is a zero-backlash jaw coupling hub with a 4mm bore, 15.0mm OD, and 7.6mm length. It is a component in a three-piece design consisiting of two aluminium hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Spiders are available in three durometers allowing the user to tailor the performance of the coupling to their application. Ruland jaw couplings have a balanced design for reduced vibration at high speeds. Hardware is metric.MJS15-4-A is machined from bar stock that is sourced exclusively from North American mills. It is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy