Ruland, 15.9 mm OD 5 mm, 20.3 mm Length Coupler 3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€59.02

(exc. VAT)

€72.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€59.02
6 - 9€56.66
10 +€55.47

*price indicative

RS Stock No.:
186-4128
Mfr. Part No.:
PCMR16-5-3-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

20.3mm

Maximum Speed

6000rpm

Torque Rating

1.36Nm

Moment of Inertia

0.322 x 10-6 kg/m²

Misalignment - Angular

3°

Hub Material

Aluminium

Style

Clamp

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Minimum Operating Temperature

-40°C

Bore Size B

3mm

Bore Size A

5mm

Bellows Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M2

Ruland PCMR16-5-3-A is a four beam coupling with 5mm x 3mm bores, 15.9mm OD, and 20.3mm length. It is machined from a single piece of material and feature two sets of two spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single beam couplings. PCMR16-5-3-A is well suited for applications such as encoders that require high positioning accuracy. This four beam spiral coupling is zero-backlash and has a balanced design for reduced vibration at high speeds of up to 6,000 RPM. All hardware is metric. PCMR16-5-3-A is made from 7075 aluminium for lightweight and low inertia. It is machined from bar stock that is sourced exclusively from North American mills. PCMR16-5-3-A is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy