SKF, 73 mm OD, 43 mm Length Coupler, Steel
- RS Stock No.:
- 231-1913
- Mfr. Part No.:
- PHE 1040TGGRID
- Manufacturer:
- SKF
Subtotal (1 unit)*
€47.30
(exc. VAT)
€58.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.30 |
*price indicative
- RS Stock No.:
- 231-1913
- Mfr. Part No.:
- PHE 1040TGGRID
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 73mm | |
| Length | 43mm | |
| Material | Steel | |
| Series | PHE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 73mm | ||
Length 43mm | ||
Material Steel | ||
Series PHE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
SKF PHE Series Coupler, 44mm Bore, 73mm Outside Diameter - PHE 1040TGGRID
This coupler is designed primarily as a grid coupling. With a bore size of 44mm, an outside diameter of 73mm, and a compact length of 43mm, this high-performance coupler effectively transmits torque, rated at 249 Nm, making it suitable for various mechanical applications.
Features & Benefits
• Set screw fastening ensures secure mounting without slipping
• Torque transmission solutions effectively manage operational loads
• Lightweight design improves ease of handling and installation
• Engineered for minimal maintenance during use
Applications
• Used for coupling in industrial machinery
• Ideal for connecting motors and gearboxes in automation projects
• Frequently used in heavy-duty equipment for enhanced reliability
• Suitable for use in conveyor systems requiring efficient torque management
What is the maximum speed that can be achieved with this coupler?
This coupler can operate at a maximum speed of 6000 r/min, making it suitable for high-speed applications within automation and mechanical systems.
How does the torque rating influence the performance of this coupler?
The torque rating of 249 Nm indicates its capability to handle substantial mechanical loads without failure, ensuring reliable performance in demanding environments.
Can this coupler be used in conjunction with smaller bore sizes?
While specifically designed for a maximum bore of 44mm, it is compatible with minimum bore sizes starting from 12mm, allowing flexibility for various shaft configurations.
What type of maintenance does this coupler require?
The coupler's design allows for minimal maintenance, typically requiring periodic inspection and tightening of the set screw to ensure a secure fit.
