SKF, 27.5 mm OD, 15mm Bore, 44 mm Length Pilot Bore Bore Coupler
- RS Stock No.:
- 231-2038
- Mfr. Part No.:
- PHE L050HUB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.00 |
*price indicative
- RS Stock No.:
- 231-2038
- Mfr. Part No.:
- PHE L050HUB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 15mm | |
| Product Type | Coupler | |
| Outside Diameter | 27.5mm | |
| Length | 44mm | |
| Maximum Speed | 18000rpm | |
| Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 15mm | ||
Product Type Coupler | ||
Outside Diameter 27.5mm | ||
Length 44mm | ||
Maximum Speed 18000rpm | ||
Material Cast Iron | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
- COO (Country of Origin):
- CN
SKF Coupler, Cast Iron Construction, 27.5mm OD, 14mm Bore, Coupling Size 50 - PHE L050HUB
Looking for a replacement connector for your power application? This coupler fitting from SKF will help keep your equipment's rotating shafts well aligned. It's a hub component that pairs with another hub and an insert known as a spider to make one complete jaw coupling. Its cast iron construction absorbs shocks and vibrations, so it delivers top performance without the need for much maintenance.
Features & Benefits
• Weighs only 50g, so it minimises strain on the setup
• Maximum operating speed of 18,000r/min to keep pace with fast-moving equipment
• Jaw fastening type makes for quick and easy installation
• M6 set screw creates a reliable connection between shafts
Applications
• Aeronautics technology
• Automotive industry
• Conveyor systems
How does a jaw coupling work?
As one hub rotates in response to a force acting on it, it transmits torque to the spider. The spider then transmits this torque to the second hub, causing it to turn as well. When the spider eventually reaches the end of its lifespan and fails, the jaws of the two hubs automatically interlock. This means they continue to carry the load but without the dampening effect, which alerts the system operator that it's time to replace the coupling.
Related links
- SKF 15mm Bore, 115 mm Length Pilot Bore Bore Coupler
- SKF 10mm Bore, 20.6 mm Length Pilot Bore Bore Coupler
- SKF 35mm Bore, 35 mm Length Pilot Bore Bore Coupler
- SKF 72mm Bore, 108 mm Length Pilot Bore Bore Coupler
- SKF 28mm Bore, 64 mm Length Pilot Bore Bore Coupler
- SKF 24mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 24mm Bore, 24 mm Length Pilot Bore Bore Coupler
- SKF 25mm Bore, 19 mm Length Pilot Bore Bore Coupler
