SKF, 96 mm OD, 15mm Bore, 115 mm Length Pilot Bore Bore Coupler
- RS Stock No.:
- 231-2051
- Mfr. Part No.:
- PHE L150HUB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€47.90
(exc. VAT)
€58.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.90 |
*price indicative
- RS Stock No.:
- 231-2051
- Mfr. Part No.:
- PHE L150HUB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 15mm | |
| Product Type | Coupler | |
| Outside Diameter | 96mm | |
| Length | 115mm | |
| Maximum Speed | 4000rpm | |
| Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 15mm | ||
Product Type Coupler | ||
Outside Diameter 96mm | ||
Length 115mm | ||
Maximum Speed 4000rpm | ||
Material Cast Iron | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
- COO (Country of Origin):
- CN
The SKF jaw coupling provide a cost-effective solution for standard power applications, cushioning moderate shock loads and dampening low vibration levels. It maintenance-free and easy to install, jaw couplings are available with a snap wrap element allowing element replacement in situ.
Coupling size 150
Used cast Iron material
Related links
- SKF 15mm Bore, 44 mm Length Pilot Bore Bore Coupler
- SKF 55mm Bore, 54 mm Length Solid Bore Coupler
- SKF 10mm Bore, 20.6 mm Length Pilot Bore Bore Coupler
- SKF 35mm Bore, 35 mm Length Pilot Bore Bore Coupler
- SKF 72mm Bore, 108 mm Length Pilot Bore Bore Coupler
- SKF 28mm Bore, 64 mm Length Pilot Bore Bore Coupler
- SKF 24mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 24mm Bore, 24 mm Length Pilot Bore Bore Coupler
