SKF, 35 mm OD, 25mm Bore, 19 mm Length Pilot Bore Bore Coupler

Subtotal (1 unit)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.37

*price indicative

RS Stock No.:
231-2040
Mfr. Part No.:
PHE L070HUB
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

25mm

Product Type

Coupler

Outside Diameter

35mm

Length

19mm

Maximum Speed

14000rpm

Material

Cast Iron

Standards/Approvals

RoHS

Bore Type

Pilot Bore

COO (Country of Origin):
CN

SKF Jaw Coupling, 19mm Bore, 35mm Outside Diameter - PHE L070HUB


This jaw coupling is designed for efficiency in mechanical systems. Perfectly suited for various coupling types, this high-performance coupling features a bore diameter of 19mm and an outside diameter of 35mm. With a length of 19mm, it provides essential flexibility in applications, meeting varying requirements in automation and mechanical design.

Features & Benefits


• Compact size enhances compatibility with limited space

• Smooth operation minimises wear on connected components

• Suitable for moderate misalignment conditions

• Robust construction ensures longevity in demanding environments

• Easy installation simplifies maintenance procedures

Applications


• Used for connecting drive shafts in industrial machinery

• Ideal for coupling electric motors with gearboxes

• Utilised in robotics for flexible motion transfer

• Perfect for use in conveyor systems and material handling

What materials are typically used in the construction of this type of coupling?


This coupling is generally made from high-quality materials suited for endurance, typically including various alloys that resist wear and fatigue while ensuring reliable performance in mechanical systems.

How does the design improve torque transmission compared to other coupling types?


The jaw design specifically enhances grip and surface contact, which increases torque transmission efficiency, reducing the likelihood of slippage during operation.

What kind of maintenance is required to keep it functioning optimally?


Regular inspection for wear, ensuring proper alignment during installation, and lubrication as recommended can significantly enhance the longevity and performance of this coupling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy