OPTIBELT, 56 mm OD 22 mm, 78 mm Length 22 mm Half Coupling Flange

Subtotal (1 unit)*

€98.70

(exc. VAT)

€121.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€98.70

*price indicative

RS Stock No.:
267-1958
Mfr. Part No.:
HPK2422
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

56mm

Length

78mm

Torque Rating

120Nm

Bore Size B

22mm

Bore Size A

22mm

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT HPK coupling transmits torque without backlash or vibration. The equalizing element of the HPK coupling is the star. The high precision star insert defines the characteristics of the entire drive system.

Electrically isolating

Vibration reducing

High concentricity

Low cost

Pluggable

Related links