OPTIBELT, 56 mm OD 8 mm, 78 mm Length 8 mm Half Coupling Flange
- RS Stock No.:
- 267-1962
- Mfr. Part No.:
- HPK248
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€98.70
(exc. VAT)
€121.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €98.70 |
*price indicative
- RS Stock No.:
- 267-1962
- Mfr. Part No.:
- HPK248
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 56mm | |
| Length | 78mm | |
| Torque Rating | 120Nm | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 56mm | ||
Length 78mm | ||
Torque Rating 120Nm | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT HPK coupling transmits torque without backlash or vibration. The equalizing element of the HPK coupling is the star. The high precision star insert defines the characteristics of the entire drive system.
Electrically isolating
Vibration reducing
High concentricity
Low cost
Pluggable
Related links
- OPTIBELT 78 mm Length 30 mm Half Coupling Flange
- OPTIBELT 78 mm Length 19 mm Half Coupling Flange
- OPTIBELT 78 mm Length 20 mm Half Coupling Flange
- OPTIBELT 78 mm Length 24 mm Half Coupling Flange
- OPTIBELT 78 mm Length 22 mm Half Coupling Flange
- OPTIBELT 78 mm Length 9 mm Half Coupling Flange
- OPTIBELT 78 mm Length 14 mm Half Coupling Flange
- OPTIBELT 78 mm Length 25 mm Half Coupling Flange
