OPTIBELT, 56 mm OD 24 mm, 78 mm Length 24 mm Half Coupling Flange

Image representative of range

Subtotal (1 unit)*

€65.16

(exc. VAT)

€80.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.16

*price indicative

RS Stock No.:
267-1988
Mfr. Part No.:
HPN2424
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

56mm

Length

78mm

Torque Rating

120Nm

Bore Size A

24mm

Bore Size B

24mm

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT HPN coupling transmits torque without backlash or vibration. This flexible coupling consist of two hubs with curved jaws. This HPN coupling has been designed to compensate radial, axial and angular movements.

Electrically isolating

Vibration reducing

High concentricity

Low cost

Pluggable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy