OPTIBELT 225 mm, 164.5 mm Length, 164.5 mm Length 230 Half Coupling Flange
- RS Stock No.:
- 267-2010
- Mfr. Part No.:
- HRC230H
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€125.11
(exc. VAT)
€153.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.11 |
*price indicative
- RS Stock No.:
- 267-2010
- Mfr. Part No.:
- HRC230H
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Size | 230 | |
| Product Type | Half Coupling Flange | |
| Length | 164.5mm | |
| Bore Length | 164.5mm | |
| Hub Type | Jaw | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 225mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Size 230 | ||
Product Type Half Coupling Flange | ||
Length 164.5mm | ||
Bore Length 164.5mm | ||
Hub Type Jaw | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 225mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT flexible HRC coupling is a breakthrough safe claw coupling with a flexible element to provide flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed between motor and working machine.
Effectively noise can absorbed
Fast and easy installation
Resistance to wear and oil
Backlash free
Related links
- OPTIBELT 225 mm 164.5 mm Length 230 Half Coupling Flange
- OPTIBELT 225 mm 239.5 mm Length, 239.5 mm Length 230 Half Coupling Flange
- OPTIBELT 184 mm Length 30 mm Half Coupling Flange
- OPTIBELT 184 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 184 mm Length 35 mm Half Coupling Flange
- OPTIBELT 112 mm 45 mm Length 110 Half Coupling Flange
- OPTIBELT 130 mm 47.5 mm Length 130 Half Coupling Flange
- OPTIBELT 69 mm 65 mm Length 70 Half Coupling Flange
