OPTIBELT 180 mm, 142 mm Length, 46.5 mm Length 180 Half Coupling Flange
- RS Stock No.:
- 267-6113
- Mfr. Part No.:
- HRC180F
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.19 |
*price indicative
- RS Stock No.:
- 267-6113
- Mfr. Part No.:
- HRC180F
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Size | 180 | |
| Product Type | Half Coupling Flange | |
| Length | 46.5mm | |
| Bore Length | 142mm | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Size 180 | ||
Product Type Half Coupling Flange | ||
Length 46.5mm | ||
Bore Length 142mm | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 180mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.
2517 taper bush type
Maximum operational safety
Combined type standard or taper
Components can be combined as needed
Related links
- OPTIBELT 180 mm 46.5 mm Length 180 Half Coupling Flange
- OPTIBELT 180 mm 70 mm Length 180 Half Coupling Flange
- OPTIBELT 144 mm Length 20 mm Half Coupling Flange
- OPTIBELT 144 mm Length 25 mm Half Coupling Flange
- OPTIBELT 144 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 112 mm 45 mm Length 110 Half Coupling Flange
- OPTIBELT 130 mm 47.5 mm Length 130 Half Coupling Flange
- OPTIBELT 69 mm 65 mm Length 70 Half Coupling Flange
