Subtotal (1 unit)*
€62.58
(exc. VAT)
€76.97
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.58 |
*price indicative
- RS Stock No.:
- 268-9876
- Mfr. Part No.:
- PHE UJMA50
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 25mm | |
| Size | A50 | |
| Product Type | Coupler | |
| Outside Diameter | 50mm | |
| Torque Rating | 1730Nm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 25mm | ||
Size A50 | ||
Product Type Coupler | ||
Outside Diameter 50mm | ||
Torque Rating 1730Nm | ||
- COO (Country of Origin):
- CN
SKF PHE Series Coupler, 132mm Length - PHE UJMA50
This coupler is a key component for creating strong mechanical connections, ensuring effective operation across various applications. Its single universal joint design allows for flexibility while maintaining strength under high torque conditions. This product is important in automation, electronics, and mechanical systems where precision and dependability are crucial.
Features & Benefits
• High torque capacity of 1730Nm for various applications
• Compact design optimises space without affecting performance
• Bore size of 25mm fits standard shaft dimensions
• Designed to withstand mechanical stress in industrial settings
• Promotes precision alignment to minimise wear and extend lifespan
• Compatible with an array of drive systems for diverse use
Applications
• Applied in automotive systems to improve driveability
• Essential in robotics for accurate movement control
• Used in conveyor systems to maintain smooth functionality
• Relevant in pumps where effective torque transmission is essential
• Appropriate for manufacturing machinery to ensure efficiency
Can this product be used in high-speed applications?
Yes, it is suitable for both high torque and flexibility, effective in high-speed environments.
How it can be install this coupler?
It can typically be installed using standard mounting techniques; ensure proper alignment for optimal performance.
Is this coupler compatible with other brands?
The coupler can integrate with various systems as long as the shaft dimensions align with its specifications.
What maintenance does this coupler require?
Regular inspections for wear and tear are recommended; lubrication should be applied as necessary to ensure smooth operation.
Related links
- SKF 25mm Bore, 19 mm Length Pilot Bore Bore Coupler
- Huco 25mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Ruland 25mm Bore Finished with No Keyway Bore, 28.7 mm Length Coupler
- SKF 202 mm Length Flexible Coupling
- Huco 25mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- SKF 200mm Bore Steel Coupler 50
- SKF 32mm Bore Coupler A63
- SKF 28mm Bore, 64 mm Length Pilot Bore Bore Coupler
