PHF FX40-40X65 | SKF FX Keyless Bushing, 65mm Outside Diameter, 40mm Bore, 48mm Length Coupler | RS
Login / Register to access your benefits
Recently searched

    SKF FX Keyless Bushing, 65mm Outside Diameter, 40mm Bore, 48mm Length Coupler

    Subtotal (1 unit)**

    €25.68

    (exc. VAT)

    €31.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€25.68

    **price indicative

    RS Stock No.:
    268-9918
    Mfr. Part No.:
    PHF FX40-40X65
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Coupling Types

    FX Keyless Bushing

    Bore

    40mm

    Outside Diameter

    65mm

    Length

    48mm

    Fastening Type

    Clamping

    Torque Rating

    1640Nm

    Related links