Huco, 16 mm OD, 21 mm Length Coupler
- RS Stock No.:
- 693-2455
- Mfr. Part No.:
- 550.16.1414
- Manufacturer:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.41
(exc. VAT)
€44.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.41 |
| 5 - 9 | €34.96 |
| 10 - 24 | €34.22 |
| 25 + | €33.49 |
*price indicative
- RS Stock No.:
- 693-2455
- Mfr. Part No.:
- 550.16.1414
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 21mm | |
| Maximum Speed | 15000rpm | |
| Torque Rating | 0.5Nm | |
| Moment of Inertia | 17 x 10-8 kg/m² | |
| Misalignment - Angular | 1° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Style | Screw | |
| Misalignment - Axial | 200μm | |
| Bellows Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Series | Flex K | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 21mm | ||
Maximum Speed 15000rpm | ||
Torque Rating 0.5Nm | ||
Moment of Inertia 17 x 10-8 kg/m² | ||
Misalignment - Angular 1° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Style Screw | ||
Misalignment - Axial 200μm | ||
Bellows Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Series Flex K | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Screw Size M3 | ||
- COO (Country of Origin):
- DE

Stainless Steel Bellows Couplings - Set Screw Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
