Huco, 16 mm OD 5 mm, 20.3 mm Length 5 mm Coupler

Get a bulk buy discount

Add 5 more to save €8.35

View bulk pricing options

Subtotal (1 unit)*

€42.72

(exc. VAT)

€52.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€42.72-
5 - 9€41.05€8.35
10 - 24€40.15€25.70
25 +€39.30€85.50

*price indicative

RS Stock No.:
171-6708
Mfr. Part No.:
725.16.2020
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Outside Diameter

16mm

Length

20.3mm

Maximum Speed

5000rpm

Torque Rating

1.5Nm

Misalignment - Angular

5°

Number of Beams

3

Style

Clamp

Misalignment - Parallel

120μm

Bore Size B

5mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

5mm

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 77, BS 46 Pt. 1, 774 (BS 45 Pt. 1)

COO (Country of Origin):
GB

Huco Coupling


The Huco coupling has a 16mm OD. This is multi-beam type 3, aluminium L 168 clamp 5mm x 5mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.

Features and Benefits


• Torsionally rigid design

• Zero backlash

• No moving parts

• Precision bellows coupling with excellent kinematic properties

• Low inertia coupling

• Electrical isolation

• Cost efficient

Applications


• Stepper and high-end servo drives

• Pulse generators

• Scanners

• Positioning slides

• Metering valves

• Encoders

• General purpose light-duty power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy