Bosch Rexroth Grey PVC Cover Strip, 10 mm Groove Size, 2 m Length
- RS Stock No.:
- 267-0733
- Mfr. Part No.:
- 3842548876
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€6.23
(exc. VAT)
€7.66
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 25 November 2026
- Plus 100 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.23 |
*price indicative
- RS Stock No.:
- 267-0733
- Mfr. Part No.:
- 3842548876
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cover Strip | |
| Compatible Groove Size | 10 mm | |
| Colour | Grey | |
| Length | 2m | |
| Material | PVC | |
| Standards/Approvals | RoHS confirms | |
| Series | Cover Profile | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cover Strip | ||
Compatible Groove Size 10 mm | ||
Colour Grey | ||
Length 2m | ||
Material PVC | ||
Standards/Approvals RoHS confirms | ||
Series Cover Profile | ||
- COO (Country of Origin):
- PL
Bosch Rexroth Cover Strip, PVC Material, Fits 10mm Groove - 3842548876
Keep your cables in their groove with this cover strip from Bosch Rexroth. It fits neatly into an aluminium profile strut slot to fix wires in place. Thanks to a flush fit, you get a snag-free structure to round off an assembly, giving it that professional finishing touch. This topper also keeps out dirt and moisture to prevent abrasive and corrosive damage leading to equipment malfunctions.
Features & Benefits
• Easy to cut the 2m length to your desired size
• PVC material wipes clean in a jiffy
• Grey colour blends well with assemblies and systems
Applications
• Cleanrooms
• Research and development facilities
• Distribution centres
• Industrial control panels
Can I use this cover strip in conductive assemblies?
Yes, it doesn't hamper conductivity. If you want an ESD-safe conductive connection, simply alter your design to include a compatible part such as a screw.
Related links
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Yellow Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Red Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Transparent Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 1 m Length
