Bosch Rexroth Grey PVC Cover Strip, 10mm Groove Size, 2m Length
- RS Stock No.:
- 703-9709
- Mfr. Part No.:
- 3842554750
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Price 1 Bag of 10**
€85.40
(exc. VAT)
€105.04
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €85.40 | €8.54 |
5 - 9 | €81.98 | €8.198 |
10 + | €80.27 | €8.027 |
**price indicative
- RS Stock No.:
- 703-9709
- Mfr. Part No.:
- 3842554750
- Manufacturer:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey PVC Cover Strip 2m Length
- Bosch Rexroth Red PVC Cover Strip 2m Length
- Bosch Rexroth Transparent PVC Cover Strip 2m Length
- Bosch Rexroth PVC Cover Strip 2m Length
- Bosch Rexroth Black PVC Cover Strip 2m Length
- Bosch Rexroth Yellow PVC Cover Strip 2m Length
- Bosch Rexroth Grey PVC Cover Strip 2m Length
- Bosch Rexroth Grey PVC 2m Length