Altera EPM3032ATC44-10N, CPLD MAX 3000A EEPROM 32 Cells, 34 I/O, 2 Labs, ISP, 44-Pin TQFP
- RS Stock No.:
- 545-8814
- Mfr. Part No.:
- EPM3032ATC44-10N
- Manufacturer:
- Altera
Stock information currently inaccessible
- RS Stock No.:
- 545-8814
- Mfr. Part No.:
- EPM3032ATC44-10N
- Manufacturer:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX 3000A | |
| Number of Macro Cells | 32 | |
| Number of User I/Os | 34 | |
| Memory Type | EEPROM | |
| Number of Logic Blocks/Elements | 2 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 44 | |
| Individual Output Enable Control | Yes | |
| Dimensions | 10 x 10 x 0.95mm | |
| Height | 0.95mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 10mm | |
| Re-programmability Support | Yes | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX 3000A | ||
Number of Macro Cells 32 | ||
Number of User I/Os 34 | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 2 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 44 | ||
Individual Output Enable Control Yes | ||
Dimensions 10 x 10 x 0.95mm | ||
Height 0.95mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 10mm | ||
Re-programmability Support Yes | ||
Related links
- Altera EPM3032ATC44-10N 34 I/O ISP, 44-Pin TQFP
- Altera EPM3032ALC44-10N 34 I/O ISP, 44-Pin PLCC
- Altera EPM7064LC44-10 36 I/O ISP, 44-Pin PLCC
- Altera 5M40ZM64C5N 30 I/O 14ns 64-Pin MBGA
- Altera 5M160ZE64C4N 54 I/O 7.9ns 64-Pin EQFP
- Lattice Semiconductor LC4032ZE-7TN48C Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 2 Labs,
- Lattice Semiconductor Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 2 Labs, In System
- Microchip ATF1502ASL-25AU44 Complex Programmable Logic Device ATF15xx EEPROM 32 Cells 25 ns 2 Labs, In System
