TE Connectivity Faston Series Crimp Contact, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 472-347
- Distrelec Article No.:
- 304-61-032
- Mfr. Part No.:
- 150645-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€366.85
(exc. VAT)
€451.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €366.85 | €0.245 |
*price indicative
- RS Stock No.:
- 472-347
- Distrelec Article No.:
- 304-61-032
- Mfr. Part No.:
- 150645-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | Wire & Cable | |
| Series | Faston | |
| Contact Plating | Unplated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 23.11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With Wire & Cable | ||
Series Faston | ||
Contact Plating Unplated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 23.11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The TE Connectivity quick disconnect tab and receptacle is a highly versatile solution designed for efficient power connections in applications requiring reliable performance. Engineered for wire sizes ranging from 18 to 14 AWG, this component ensures a secure fit, catering to both discrete wire and cable types. With a robust brass construction and unplated finish, it promises exceptional durability and conductivity. The straight terminal orientation makes installation intuitive, while the specified operating temperature range of -40 to 110 °C allows for its use in diverse environments. This component is not just designed for compliance but also prioritises user-friendly characteristics, assuring that it meets various regulatory standards. Its compatibility with multiple wire insulation diameters expands its utility, making it an essential choice for various electrical setups.
Designed for quick and easy connections
Constructed from high-quality brass for reliability
Compatible with standard discrete wire and cable types
Optimised for a broad operating temperature range
Facilitates straightforward installation processes
Manufactured in compliance with industry standards
Supports multiple insulation diameter ranges for versatility
Part of the advanced FASTON 250 series for enhanced performance
Available in high packaging quantities for bulk needs
Related links
- TE Connectivity Faston Series Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Crimp Contact 10 AWG Max
- TE Connectivity Faston Series Female Crimp Contact 18 AWG Max
- TE Connectivity FASTON .187 Series Female Crimp Contact 14 AWG Max
- TE Connectivity FASTON .250 Series Male Crimp Contact 12 AWG Max
- TE Connectivity Ultra-Pod 250 Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
