TE Connectivity AMP Power Series Female Crimp Contact, 16 AWG Min Crimp, 12 AWG Max

Subtotal (1 pack of 1000 units)*

€313.04

(exc. VAT)

€385.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€313.04€0.313

*price indicative

RS Stock No.:
471-144
Distrelec Article No.:
304-55-273
Mfr. Part No.:
1744041-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Wire & Cable

Series

AMP Power

Current

3A

Minimum Wire Size AWG

16AWG

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity receptacle contact is meticulously designed for high-performance applications requiring reliability and durability. With silver plating for optimal conductivity and resistance to corrosion, this component is engineered to handle voltages up to 600 VAC and 600 VDC, making it ideal for demanding electrical environments. Its crimp termination method ensures a secure connection, accommodating a wide range of wire sizes, while its robust construction provides stability in rigorous operational conditions. The contact features nickel underplating to enhance longevity, offering peace of mind for users seeking dependability in their connections. Perfect for power circuit applications, this product unites efficiency and resilience, suitable for various industrial needs.

Designed for a wide voltage range, ensuring versatile application

Constructed with premium materials for enhanced electrical performance

Features crimp termination for reliable and efficient connections

Nickel underplating increases product durability and resistance to wear

Compatible with stranded wire types for flexible installation

Rated for high current loads, supporting demanding power applications

Optimised for a range of operating temperatures, ensuring functionality in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy