TE Connectivity Type XII Series Male Crimp Terminal, 16 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 865-7207
- Mfr. Part No.:
- 66255-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
€7,426.50
(exc. VAT)
€9,135.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1500 + | €4.951 | €7,426.50 |
*price indicative
- RS Stock No.:
- 865-7207
- Mfr. Part No.:
- 66255-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | CPC, G Series and M Series Connector Housing | |
| Series | Type XII | |
| Current | 13A | |
| Minimum Wire Size mm² | 1.25mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 3mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 13.46mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With CPC, G Series and M Series Connector Housing | ||
Series Type XII | ||
Current 13A | ||
Minimum Wire Size mm² 1.25mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper | ||
Maximum Wire Size mm² 3mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 13.46mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
Series XII Contacts
A range of TE Connectivity Multimate Series XII crimp contacts.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Related links
- TE Connectivity Type XII Series Female Crimp Terminal 10 AWG Max
- Molex 105418 Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- TE Connectivity FASTON .250 Series Male Crimp Contact 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity FASTON .250 Series Female Crimp Contact 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal 12 AWG Max
- TE Connectivity AMP Power Series Female Crimp Contact 12 AWG Max
