TE Connectivity 10210 Series Male Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 475-862
- Distrelec Article No.:
- 304-64-384
- Mfr. Part No.:
- 102107-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 450 units)*
€306.41
(exc. VAT)
€376.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €306.41 | €0.681 |
*price indicative
- RS Stock No.:
- 475-862
- Distrelec Article No.:
- 304-64-384
- Mfr. Part No.:
- 102107-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Series | 10210 | |
| Current | 3A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Series 10210 | ||
Current 3A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector Contact, Pin, Wire-to-Board is designed for optimal performance across a variety of applications. With compatibility for wire sizes ranging from 26 to 22 AWG, this innovative connector ensures secure connections for both power and signal circuits. The product features a durable gold plating, enhancing conductivity while maintaining a low termination resistance. Ideal for use in demanding environments, it operates efficiently within a broad temperature range, ensuring reliability even under extreme conditions. This connector is compatible with discrete wire types and meets various industry standards for safety and performance. Designed with user convenience in mind, it easily integrates into existing systems, providing flexibility and ease of use.
Optimised for wire-to-board connections, ensuring reliable electrical performance
Constructed to support a range of wire sizes for versatile application
Features gold flash plating for improved conductivity and corrosion resistance
Designed to withstand harsh environmental conditions without compromising performance
Meets stringent industry standards, guaranteeing quality and safety
Supports crimp termination for efficient and dependable wire connections
Packaged in quantities to meet the needs of large-scale manufacturing
Related links
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMP Lattice Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 22 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Contact 22 AWG Max
- TE Connectivity 1-211 Series Male/Female Crimp Contact 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
