TE Connectivity FASTON .250 Series Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max

Subtotal (1 reel of 6000 units)*

€425.18

(exc. VAT)

€522.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€425.18€0.071

*price indicative

RS Stock No.:
504-480
Distrelec Article No.:
304-60-962
Mfr. Part No.:
100495-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Wire & Cable

Series

FASTON .250

Minimum Wire Size AWG

20AWG

Contact Plating

Unplated

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Length

19.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The TE Connectivity Quick disconnect receptacle is expertly designed for efficiency and reliability in electrical connections. Ideal for a variety of applications, it accommodates wire sizes ranging from 0.5 to 1.5 mm², ensuring compatibility with numerous cable types. Its straight orientation and robust brass construction enhance longevity, while the unplated finish ensures a clean connection. The receptacle boasts a convenient strip/reel packaging method, making it an ideal solution for both manufacturing and field applications. With an operating temperature range of -40 to 110 °C, this product can perform under demanding conditions. Additionally, it adheres to industry standards, guaranteeing its reliability and safety in various environments.

Low insertion force optimises user experience during connection

Compatible with discrete wire types to enhance versatility

Mating retention type features a dimple design ensuring secure connections

Open barrel crimp type facilitates quick and easy wiring

Low halogen content aligns with environmentally responsible standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy