TE Connectivity 1-794228-0 Series Male Heavy Duty Power Connector, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 509-042
- Distrelec Article No.:
- 304-55-033
- Mfr. Part No.:
- 1-794228-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€213.89
(exc. VAT)
€263.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.89 | €0.713 |
*price indicative
- RS Stock No.:
- 509-042
- Distrelec Article No.:
- 304-55-033
- Mfr. Part No.:
- 1-794228-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Heavy Duty Power Connector | |
| For Use With | AMP Commercial MATE-N-LOK Series Plug and Receptacle Connectors | |
| Current | 10.5A | |
| Series | 1-794228-0 | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Pre Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Contact Resistance | 3mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 20mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Heavy Duty Power Connector | ||
For Use With AMP Commercial MATE-N-LOK Series Plug and Receptacle Connectors | ||
Current 10.5A | ||
Series 1-794228-0 | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Pre Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Contact Resistance 3mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 20mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Power contact is designed for high-performing applications, providing reliable and efficient connectivity in a multitude of environments. With its robust construction, this contact excels in applications requiring exceptional performance under various electrical conditions, including both AC and DC settings up to 600 volts. It features gold plating for superior conductivity and corrosion resistance, ensuring longevity and durability in demanding environments. The contact's compatibility with 22 to 18 AWG wire sizes allows for versatile usage across different projects. Whether used for wire-to-wire or in wire and cable configurations, this power contact is engineered for seamless integration into existing systems, promising to meet the needs of modern electrical applications and standards for reliable power transmission.
Constructed to withstand temperatures ranging from -55 to 105 °C
Ideal for both wire-to-wire and wire-to-cable systems
Gold plating enhances electrical connections for optimal performance
Smooth crimping process allows easy termination to wires
Meets multiple industry standards, ensuring compliance and reliability
Low halogen content supports environmentally conscious applications
Available in bulk packaging, making it suitable for large projects
Related links
- TE Connectivity Commercial MATE-N-LOK Series Male Power Connector 13 AWG Max
- Delphi Sicma-3 Series Male/Female Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 13 AWG Max
- TE Connectivity Male Crimp Terminal 13 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contact 13 AWG Max
