Molex 19417 Series Male Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 817-199
- Mfr. Part No.:
- 19417-0027
- Manufacturer:
- Molex
Subtotal (1 reel of 4000 units)*
€360.63
(exc. VAT)
€443.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €360.63 | €0.09 |
*price indicative
- RS Stock No.:
- 817-199
- Mfr. Part No.:
- 19417-0027
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Housings | |
| Series | 19417 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Length | 26.16mm | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Housings | ||
Series 19417 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Length 26.16mm | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The Molex crimp Terminal is designed for secure connections in wire-to-wire applications, effectively accommodating 16-14 AWG wire sizes for efficient electrical performance.
Tin-plated metal construction enhances conductivity and durability
Suitable for mating cycles of up to 25, ensuring reliable performance
Low-halogen compliant for environmentally conscious applications
Compatible with MX150L female terminals and a range of plug housings
Packaging type in reel form allows for easy handling and installation
Related links
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
- Molex 42817 Series Male Crimp Terminal 14 AWG Max
- Molex 50638 Series Male Crimp Terminal 14 AWG Max
- Molex 105417 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 14 AWG Max
