JST ZH, ZM Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 773-049
- Mfr. Part No.:
- MINI-SZH-003T-P0.5
- Manufacturer:
- JST
Image representative of range
Subtotal (1 reel of 500 units)*
€264.85
(exc. VAT)
€325.77
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €264.85 | €0.53 |
*price indicative
- RS Stock No.:
- 773-049
- Mfr. Part No.:
- MINI-SZH-003T-P0.5
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ZH and ZM Connector Housings | |
| Current | 1A | |
| Series | ZH, ZM | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.03mm² | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ZH and ZM Connector Housings | ||
Current 1A | ||
Series ZH, ZM | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.03mm² | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
JST ZH Series Crimp Contacts and Cable Assemblies
Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG (xZH-002T-P0.5) and 32-28 AWG (xZH-003T-P0.5)
Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a Compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Related links
- JST ZH 32 AWG Min Crimp, 28 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- JST SHD Series Female Crimp Terminal 28 AWG Max
- JST SSH Series Male Crimp Terminal 28 AWG Max
- JST NSH 32 AWG Min Crimp, 28 AWG Max
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
- JST PA PHD Series Female Crimp Terminal 24 AWG Max
- JST SSH Series Female Crimp Terminal 28 AWG Max
