Amphenol ICC PV Wire-to-Board and Wire-to-Wire Connector System Series Female Crimp Contact, 32 AWG Min Crimp, 28 AWG
- RS Stock No.:
- 796-348
- Mfr. Part No.:
- 48045-002LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-348
- Mfr. Part No.:
- 48045-002LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | PV Wire-to-Board and Wire-to-Wire Connector System | |
| Series | PV Wire-to-Board and Wire-to-Wire Connector System | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UR | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With PV Wire-to-Board and Wire-to-Wire Connector System | ||
Series PV Wire-to-Board and Wire-to-Wire Connector System | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UR | ||
Colour Black | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Crimp Terminal offers reliable electrical connections for various applications, ensuring optimal performance with precision engineering and quality materials.
Compatible with a selection of wire sizes for versatile application
Designed to meet stringent electrical performance requirements
Related links
- Amphenol ICC PV Series Male Wire to Wire Connector 18 AWG Max
- Amphenol ICC 47439 Series Male Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Contact 28 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 50133 Series Male Crimp Terminal 28 AWG Max
