Amphenol ICC PV Series Male Wire to Wire Connector, 36 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 797-464
- Mfr. Part No.:
- 47564-002LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-464
- Mfr. Part No.:
- 47564-002LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Wire to Wire Connector | |
| Gender | Male | |
| For Use With | Discrete Wire | |
| Current | 3A | |
| Series | PV | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 36AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UR E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Wire to Wire Connector | ||
Gender Male | ||
For Use With Discrete Wire | ||
Current 3A | ||
Series PV | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 36AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UR E66906 | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector Terminal serves as a robust solution for high-density applications, providing reliable electrical connections in wire-to-wire assemblies, ensuring both flexibility and durability in performance.
Beryllium copper spring delivers high normal force during mating
Gas-tight crimp termination ensures reliable performance
Multiple spring pressure options allow customisation of insertion forces
Durability rated for 1000 mating cycles for increased lifespan
RoHS compliant, adhering to environmental standards
Related links
- Amphenol ICC PV Wire-to-Board and Wire-to-Wire Connector System Series Female Crimp Contact 28 AWG
- Amphenol ICC 48233 Series Female Connector 36 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol ICC 75653 Series Male Terminal 22 AWG Max
- Amphenol ICC 47439 Series Male Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 18 AWG Max
