Amphenol ICC 47439 Series Male Crimp Terminal, 32 AWG Min Solder, 28 AWG Max
- RS Stock No.:
- 797-465
- Mfr. Part No.:
- 47439-002LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 10000 units)*
€2,932.46
(exc. VAT)
€3,606.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,932.46 | €0.293 |
*price indicative
- RS Stock No.:
- 797-465
- Mfr. Part No.:
- 47439-002LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Wire | |
| Current | 3A | |
| Series | 47439 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UR E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Wire | ||
Current 3A | ||
Series 47439 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 32AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UR E66906 | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Crimp Terminal designed for wire-to-board applications, enabling reliable connections with various wire sizes to meet specific insertion force requirements.
Standard plating provides excellent electrical conductivity
Compatible with multiple wire sizes, optimising usage across applications
Ultra-high force spring ensures secure mating reliability
Designed for high cycle durability, achieving up to 1000 mating cycles
Related links
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22AWG Max
- Amphenol ICC PV Wire-to-Board and Wire-to-Wire Connector System Series Female Crimp Contact 28 AWG
- Amphenol Communications Solutions Female Crimp Terminal
- Amphenol ICC 75653 Series Male Terminal 22 AWG Max
- Amphenol ICC PV Series Male Wire to Wire Connector 18 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Amphenol ICC MINITEK Series Male Terminal 24 AWG Max
- Amphenol ICC MINITEK Series Female Terminal 24 AWG Max
