Molex 50133 Series Male Crimp Terminal, 28 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 796-463
- Mfr. Part No.:
- 50133-8000
- Manufacturer:
- Molex
Subtotal (1 reel of 10000 units)*
€867.77
(exc. VAT)
€1,067.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €867.77 | €0.087 |
*price indicative
- RS Stock No.:
- 796-463
- Mfr. Part No.:
- 50133-8000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | PicoBlade Single Row Plug Housings 51047 | |
| Series | 50133 | |
| Current | 1A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 32AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With PicoBlade Single Row Plug Housings 51047 | ||
Series 50133 | ||
Current 1A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 32AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex 1.25mm Pitch, PicoBlade crimp Terminal provides a reliable connection for signal and wire-to-wire applications, featuring precision crimping to accommodate 32-28 AWG wire sizes effectively.
Active status ensures reliable performance in a variety of applications
Made from phosphor bronze with tin plating for enhanced conductivity
Designed for a maximum current of 1.0A and voltage of 125V
Compatible with wire insulation diameters ranging from 0.50 to 1.00mm
Utilises crimp or compression termination for secure wire connections
Net weight is 15.916mg, allowing for efficient energy consumption
Related links
- Molex 50133 Series Male Crimp Terminal 28 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex Male Crimp Terminal 32AWG Min, 28AWG Max
- HARWIN G125 Series Male Crimp Contact 32 AWG Max
- Molex 50013 Series Female Crimp Terminal 24 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
