Molex CP-3.3 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 796-560
- Mfr. Part No.:
- 50398-8000
- Manufacturer:
- Molex
Subtotal (1 reel of 10000 units)*
€329.16
(exc. VAT)
€404.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €329.16 | €0.033 |
*price indicative
- RS Stock No.:
- 796-560
- Mfr. Part No.:
- 50398-8000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CP-3.3 Connector Housing | |
| Current | 3A | |
| Series | CP-3.3 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | 40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Rohs | |
| Length | 12.2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CP-3.3 Connector Housing | ||
Current 3A | ||
Series CP-3.3 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature 40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Rohs | ||
Length 12.2mm | ||
- COO (Country of Origin):
- JP
The Molex Crimp Terminal provides a reliable connection for 28-22 AWG wires, designed for use with various applications to ensure optimal performance in wire-to-wire signal connectivity.
Features a maximum current rating of 3.0A for efficiency
Maintains voltage capacity up to 300V AC (RMS)/DC
Constructed from Durable phosphor bronze material for longevity
Tin plating ensures excellent mating and termination characteristics
Suitable for crimp or compression termination Interface styles
Related links
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex 59370 Series Female Crimp Terminal 22 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
- Molex 50013 Series Female Crimp Terminal 24 AWG Max
