Molex 02-09 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 816-351
- Mfr. Part No.:
- 02-09-6106
- Manufacturer:
- Molex
Subtotal (1 pack of 300 units)*
€224.63
(exc. VAT)
€276.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.63 | €0.749 |
*price indicative
- RS Stock No.:
- 816-351
- Mfr. Part No.:
- 02-09-6106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Housings | |
| Series | 02-09 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 21.97mm | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Housings | ||
Series 02-09 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 21.97mm | ||
Colour Gold | ||
- COO (Country of Origin):
- US
The Molex Male Crimp Terminal is a high-performance power solution from the Standard .093" series, engineered for maximum conductivity. Featuring a gold-plated mating area, this brass Terminal provides exceptional corrosion resistance and reliable electrical contact in demanding environments.
Current rating up to 17A
Compatible with 14 AWG to 20 AWG wire
Diameter measuring 2.36mm
Temperature range from -40°C to +105°C
Related links
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
