Molex 02-09 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 816-352
- Mfr. Part No.:
- 02-09-6123
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€168.09
(exc. VAT)
€206.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €168.09 | €0.672 |
*price indicative
- RS Stock No.:
- 816-352
- Mfr. Part No.:
- 02-09-6123
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Housings | |
| Series | 02-09 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Length | 21.97mm | |
| Standards/Approvals | RoHS | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Housings | ||
Series 02-09 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Length 21.97mm | ||
Standards/Approvals RoHS | ||
Colour Gold | ||
- COO (Country of Origin):
- US
The Molex crimp Terminal is a reliable solution is designed for power and wire-to-wire applications, offering a robust and efficient connection method with its precision-engineered components.
Constructed from gold-plated brass for maximum conductivity and durability
Accommodates wire sizes from 18 to 22 AWG, ensuring versatility
Designed for a male Interface with a 2.36mm diameter for compatible mating
Rated for up to 25 mating cycles, providing long-lasting performance
Related links
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
