HARTING Han TC70 Series Male Crimp Contact, 6 AWG Min Crimp Terminal, 6 AWG Max
- RS Stock No.:
- 917-604
- Mfr. Part No.:
- 09112006132
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €19.10
View bulk pricing optionsSubtotal (1 unit)*
€23.87
(exc. VAT)
€29.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.87 | - |
| 10 + | €21.96 | €19.10 |
*price indicative
- RS Stock No.:
- 917-604
- Mfr. Part No.:
- 09112006132
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Han TC70 Industrial Connectors | |
| Series | Han TC70 | |
| Current | 70A | |
| Minimum Wire Size AWG | 6AWG | |
| Contact Plating | Gold Plated | |
| Maximum Wire Size mm² | 16mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.3mΩ | |
| Termination Type | Crimp Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 15.5mm | |
| Standards/Approvals | IEC 60664‑1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Han TC70 Industrial Connectors | ||
Series Han TC70 | ||
Current 70A | ||
Minimum Wire Size AWG 6AWG | ||
Contact Plating Gold Plated | ||
Maximum Wire Size mm² 16mm² | ||
Maximum Wire Size AWG 6AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.3mΩ | ||
Termination Type Crimp Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 15.5mm | ||
Standards/Approvals IEC 60664‑1 | ||
- COO (Country of Origin):
- DE
The HARTING Male Heavy-duty Crimp Contact designed for robust industrial environments and belongs to the Han TC 70 Series. It features a copper alloy body with premium HMC Gold plating for reliable connectivity.
Male pin with crimp termination
Rated current up to 70 A
Conductor cross-section of 16 mm²
Contact resistance under 0.3 mΩ
Related links
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 4 AWG Max
- HARTING Han S Series Female Crimp Contact Crimp, 6 AWG Max
- HARTING Han C Series Female Crimp Contact 12 AWG Max
- HARTING Han C Series Male Crimp Contact 10 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- Molex 220719 Series Male Crimp Terminal Crimp, 6 AWG Max
- TE Connectivity AMP Power Series Male Crimp Terminal Crimp, 6 AWG Max
