HARTING Han S Series Female Crimp Contact Crimp, 6 AWG Max
- RS Stock No.:
- 248-4574
- Mfr. Part No.:
- 09930006261
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 248-4574
- Mfr. Part No.:
- 09930006261
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Current | 200A | |
| Series | Han S | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 6AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.3mΩ | |
| Termination Type | Crimp | |
| Standards/Approvals | IEC 61984, EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Current 200A | ||
Series Han S | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 6AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.3mΩ | ||
Termination Type Crimp | ||
Standards/Approvals IEC 61984, EN 60664-1 | ||
The Harting Crimp contact is angled, female contact with the rubber sleeve. It has 16 mm²,AWG 6 cross-section area of the conductor. The operating current of the contact is less than equal to 200 A. It has contact resistance and stripping length of 0.3 mΩ ,22 mm respectively.
Material (contacts) Copper alloy
Surface (contacts) Silver plated
Material (accessories) Thermoplastic polyurethane (TPU)
Related links
- HARTING Han S Series Female Crimp Contact Crimp, 2 AWG Max
- HARTING Han S Series Female Crimp Contact Crimp, 4 AWG Max
- HARTING Han S Series Female Crimp Contact Crimp, 1 AWG Max
- TE Connectivity Dynamic 7000 Series Female Contactor Connector 6 AWG Max
- HARTING Han TC70 Series Male Crimp Contact 6 AWG Max
- Molex 220719 Series Male Crimp Terminal Crimp, 6 AWG Max
- TE Connectivity AMP Power Series Male Crimp Terminal Crimp, 6 AWG Max
- TE Connectivity Dynamic Series Series Male Contactor Connector 6 AWG Max
