Hirose DF57 Series Female Crimp Terminal, 34 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 136-1076
- Mfr. Part No.:
- DF57-3234SCF
- Manufacturer:
- Hirose
Subtotal (1 reel of 40000 units)*
€480.00
(exc. VAT)
€600.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 + | €0.012 | €480.00 |
*price indicative
- RS Stock No.:
- 136-1076
- Mfr. Part No.:
- DF57-3234SCF
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF57 and DF57H Connector Housings | |
| Current | 1A | |
| Series | DF57 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 32AWG | |
| Maximum Wire Size mm² | 0.03mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF57 and DF57H Connector Housings | ||
Current 1A | ||
Series DF57 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 32AWG | ||
Maximum Wire Size mm² 0.03mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hirose DF57 Series Crimp Contacts
Crimp socket contacts for use in the DF57 Series crimp socket housings. These crimp contacts are tin plated and have a two-point contact design for high electrical reliability.
1.20mm Wire to Board - Hirose DF57
Related links
- Hirose DF57 Series Female Crimp Terminal 32 AWG Max
- Hirose A3B Series Female Crimp Terminal 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- HARWIN G125 Series Male Crimp Contact 32 AWG Max
