Hirose DF60 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
873-5830
Mfr. Part No.:
DF60-1012SCFA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF60 and DF60R Connector Housings

Series

DF60

Current

55A

Contact Plating

Gold

Minimum Wire Size AWG

12AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

5mm²

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose 10.16mm DF60 Crimp Contacts


Crimp plug and receptacle crimp contacts for use with DF60 series crimp socket housings and in-line plug housings.

For hand crimping tool see stock number 867-0830 for crimping 8 AWG contacts and stock number 867-0834 for crimping 10 to 12 AWG contacts

Hirose 10.16mm 65A DF60 Series Board to Wire Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy