JST EH Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 9000 units)*

€153.00

(exc. VAT)

€189.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,000 unit(s) ready to ship from another location
  • Plus 63,000 unit(s) shipping from 11 November 2026
  • Plus 36,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
9000 +€0.017€153.00

*price indicative

RS Stock No.:
166-7207
Mfr. Part No.:
SEH-001T-P0.6
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

EH Connector Housing

Current

3A

Series

EH

Minimum Wire Size mm²

0.05mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size mm²

0.3mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
ID

JST EH Series Crimp Contacts


The EH Connector series from JST are 2.5mm pitch, crimp-style connectors. This is a range of crimp receptacle contacts for use in the EH series crimp socket housings.

EH crimp contacts are Compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are MADE from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.

Features of the EH Crimp Contacts:

2.5mm pitch

Reliable

Compact, slim design

Polarising guides

Easy-to-use

Contact Resistance: 10m Ω max. (initial)

Insulation Resistance: 1,000M Ω min.

PCB thickness: 0.8-1.6 mm

How reliable are these crimp connectors?

These crimp contacts are Ideal for applications which may experience vibrations or other movement.

Which accessories do I need?

(448-2355) JST CS 10-WC260 Crimp Tool

(325-3500) JST 4101-0025 Insertion Tool

Standards:

UL Recognized E60389

CSA Certified LR20812

TUV Certified R75089

Note

The BEH prefix in the part number - loose products.
The SEH prefix in the part number - on a reel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy