JST SSH Series Female Crimp Terminal, 32AWG Min, 28AWG Max
- RS Stock No.:
- 166-7325
- Mfr. Part No.:
- MINI-SSH-003GA-P0.2
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 bag of 22 units)*
€5.258
(exc. VAT)
€6.468
(inc. VAT)
Limited stock
- 1,496 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
22 - 198 | €0.239 | €5.258 |
220 - 528 | €0.202 | €4.444 |
550 - 1078 | €0.179 | €3.938 |
1100 + | €0.156 | €3.432 |
*price indicative
- RS Stock No.:
- 166-7325
- Mfr. Part No.:
- MINI-SSH-003GA-P0.2
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Gender | Female | |
For Use With | SHD Connector Housing | |
Series | SSH | |
Minimum Wire Size mm² | 0.03mm² | |
Maximum Wire Size mm² | 0.08mm² | |
Termination Method | Crimp | |
Contact Plating | Gold over Nickel | |
Minimum Wire Size AWG | 32AWG | |
Maximum Wire Size AWG | 28AWG | |
Contact Material | Phosphor Bronze | |
Maximum Contact Resistance | 20mΩ | |
Maximum Current | 1A | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85 °C, +85 °C | |
Select all | ||
---|---|---|
Brand JST | ||
Gender Female | ||
For Use With SHD Connector Housing | ||
Series SSH | ||
Minimum Wire Size mm² 0.03mm² | ||
Maximum Wire Size mm² 0.08mm² | ||
Termination Method Crimp | ||
Contact Plating Gold over Nickel | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Current 1A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85 °C, +85 °C | ||
Related links
- JST SSH Series Female Crimp Terminal 28AWG Max
- JST SHD Series Female Crimp Terminal 28AWG Max
- JST SSH Series Male Crimp Terminal 28AWG Max
- JST NSH 32AWG Min, 28AWG Max
- JST ZH 32AWG Min, 28AWG Max
- JST PH Series Female Crimp Terminal 28AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 28AWG Max
- Molex Pico-Clasp Series Female Crimp Terminal 28AWG Max