JST SJN Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 18000 units)*

€522.00

(exc. VAT)

€648.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
18000 +€0.029€522.00

*price indicative

RS Stock No.:
166-7333
Mfr. Part No.:
SJN-002PT-0.9
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Male

For Use With

SJN Connector Housing

Series

SJN

Current

3A

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

2.0mm Board-In - JST SJN Connector Contacts


820-1208 Board-In Side Entry Contact SJN-002PT-0.9, applicable board size is 1.2 mm to 1.6 mm.

820-1217 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 150 mm long.

820-1210 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 300 mm long.

For suitable crimp tool see stock number 819-2716

2.0mm Board-In - JST Side Entry SJN Connector


The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy